Part Details for SCP7VT78HPL1VLS06E by Samsung Semiconductor
Overview of SCP7VT78HPL1VLS06E by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCP7VT78HPL1VLS06E
SCP7VT78HPL1VLS06E CAD Models
SCP7VT78HPL1VLS06E Part Data Attributes
|
SCP7VT78HPL1VLS06E
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCP7VT78HPL1VLS06E
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.45 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR | |
Reverse Voltage-Max | 10 V | |
Shape | SQUARE | |
Size | 1.15 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |