Part Details for SCP102D24XC02 by Sola/Hevi-Duty
Overview of SCP102D24XC02 by Sola/Hevi-Duty
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP102D24XC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5143
|
Newark | Power Supply, Ac-Dc, 2O/P, 100W, Power Supply Applications:Ite, No. Of Outputs:2Outputs, Output Power Max:100W, Output Voltage - Output 1:24V, Output Current - Output 1:7.6A, Output Voltage - Output 2:24V, Output Voltage - Output 3:-Rohs Compliant: Yes |Solahd SCP102D24XC02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,130.3100 | Buy Now |
DISTI #
663-SCP102D24X-C02
|
Mouser Electronics | Switching Power Supplies 100Wx2 4OUT 24V EXT ENV GRD PS RoHS: Compliant | 4 |
|
$987.9700 / $1,022.0100 | Buy Now |
|
Onlinecomponents.com | 2x100W, 100-240VAC Input, 24VDC Output at 3.8Amps (x2), NEC Class 2, IP 67 Rated Enclosure, Switching Type Power Supply, cULus, CE Marked, UKCA RoHS: Compliant | 0 |
|
$1,040.0500 / $1,101.5100 | Buy Now |