There are no models available for this part yet.
Overview of SCP100S24X-CP1 by Sola/Hevi-Duty
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCP100S24X-CP1 by Sola/Hevi-Duty
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2106-SCP100S24X-CP1-ND
|
DigiKey | 100W 24V EXT.ENV. CONTROL DCPS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$437.7283 / $479.9600 | Buy Now | |
DISTI #
71314120
|
RS | AC-DC Power Supply, 100W, 24V@3.8A, 85-264V, Enclosed, Class 2, SCPX Series | SolaHD SCP100S24X-CP1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$456.9700 / $491.3600 | Buy Now |