Part Details for SCP-LT8604C-BEVALZ by Analog Devices Inc
Results Overview of SCP-LT8604C-BEVALZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCP-LT8604C-BEVALZ Information
SCP-LT8604C-BEVALZ by Analog Devices Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SCP-LT8604C-BEVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM1058
|
Newark | Eval Board, Synchronous Buck Converter Rohs Compliant: Yes |Analog Devices SCP-LT8604C-BEVALZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$58.8500 / $73.1800 | Buy Now |
DISTI #
505-SCP-LT8604C-BEVALZ-ND
|
DigiKey | HIGH EFFICIENCY 42V/100MA SYNC B Min Qty: 1 Lead time: 11 Weeks Container: Box |
8 In Stock |
|
$65.8282 / $88.0400 | Buy Now |
DISTI #
584-SCPLT8604CBEVALZ
|
Mouser Electronics | Power Management IC Development Tools High Efficiency 42V/100mA Sync Buck RoHS: Compliant | 8 |
|
$58.8600 | Buy Now |
DISTI #
V99:2348_30188139
|
Arrow Electronics | High Efficiency 42V/100mA Sync Buck Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 | Americas - 2 |
|
$72.6685 | Buy Now |
|
Analog Devices Inc | High Efficiency 42V/100mA Sync Package Multiple: 1 | 170 |
|
$58.8500 / $73.1800 | Buy Now |
DISTI #
87021143
|
Verical | High Efficiency 42V/100mA Sync Buck Min Qty: 1 Package Multiple: 1 | Americas - 168 |
|
$59.2201 | Buy Now |
DISTI #
87133270
|
Verical | High Efficiency 42V/100mA Sync Buck Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 2 |
|
$72.6685 | Buy Now |