Part Details for SCP-DRH05 by Metcal
Overview of SCP-DRH05 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP-DRH05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5653
|
Newark | Cartridge, Hoof, 0.5Mm (0.02In) |Metcal SCP-DRH05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7400 | Buy Now |
DISTI #
745-SCP-DRH05
|
Mouser Electronics | Soldering Irons Cartridge Hoof 0.5mm (0.02in) RoHS: Compliant | 0 |
|
$33.4000 | Order Now |
DISTI #
SCP-DRH05
|
TME | Tip, hoof,bent, 0.5mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$29.6500 / $30.2700 | RFQ |
DISTI #
551SO6618
|
Techni-Tool, Inc. | Metcal SCP-DRH05 Soldering Tip SCP Series Hoof .02" Drag | 13 |
|
$33.4000 | Buy Now |
DISTI #
551SO6618
|
TestEquity LLC | Metcal SCP-DRH05 Soldering Tip SCP Series Hoof .02" Drag | 13 |
|
$33.4000 | Buy Now |