Part Details for SCP-4-1W-TR by Mini-Circuits
Overview of SCP-4-1W-TR by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCP-4-1W-TR
SCP-4-1W-TR CAD Models
SCP-4-1W-TR Part Data Attributes
|
SCP-4-1W-TR
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCP-4-1W-TR
Mini-Circuits
Splitter And Combiner, 10MHz Min, 650MHz Max, 1.9dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 650 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SCP-4-1W-TR
This table gives cross-reference parts and alternative options found for SCP-4-1W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCP-4-1W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCP-4-1W+ | Combiner, 10MHz Min, 650MHz Max, 1.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE YY101, 8 PIN | Mini-Circuits | SCP-4-1W-TR vs SCP-4-1W+ |