Part Details for SCOTCH 35 BLANC 20 X 19 by 3M
Results Overview of SCOTCH 35 BLANC 20 X 19 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCOTCH 35 BLANC 20 X 19 Information
SCOTCH 35 BLANC 20 X 19 by 3M is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86382001LF | Amphenol Communications Solutions | CONTACT FEMALE HT BLANC-886-MV-01-17 | |
G800MR306018EHR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,SMT,1x2Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,With Blance CAP |
Price & Stock for SCOTCH 35 BLANC 20 X 19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70430195
|
RS | Scotch White PVC Electrical Insulation Tape, 19mm x 20m, 0.177mm Thick | 3M SCOTCH 35 BLANC 20 X 19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 |
|
$9.9300 / $11.1600 | Buy Now |