Part Details for SCON250130B by Essentra Components
Overview of SCON250130B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCON250130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SCON250130B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.1080 / $0.3000 | Order Now |
DISTI #
74521560
|
RS | Masking Cone Plug, .13" Cap Dia., .25" Plug Dia., .905"H, Black EPDM | Essentra Components SCON250130B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 / $0.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1099 | Buy Now |
|
Onlinecomponents.com | Masking Cone Caps - Cap Diameter - 3.3 mm (0.130 in) - Plug Diameter - 6.4 mm (0.250 in) - Black - EPDM RoHS: Compliant | 0 |
|
$0.1052 / $0.1329 | Buy Now |