Part Details for SCN35XV-140-1R7A010JH by KEMET Corporation
Overview of SCN35XV-140-1R7A010JH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCN35XV-140-1R7A010JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2747
|
Newark | Common Mode Choke, 1200Uh, 14A Rohs Compliant: Yes |Kemet SCN35XV-140-1R7A010JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$9.3000 / $12.4600 | Buy Now |
DISTI #
399-SCN35XV-140-1R7A010JH-ND
|
DigiKey | CMC 7.5UH 14A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
160 In Stock |
|
$8.4750 / $11.8500 | Buy Now |
DISTI #
80-SCN35XV141R7A10JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 1.2 mH 14A 5.95mOhms AEC-Q200 Dual Mode RoHS: Compliant | 144 |
|
$8.9400 / $11.9800 | Buy Now |
DISTI #
SCN35XV1401R7A010
|
TME | Inductor: wire with current compensation, THT, 1.16mH, 1kVAC Min Qty: 80 | 0 |
|
$9.9600 | RFQ |
DISTI #
SCN35XV-140-1R7A010JH
|
Avnet Abacus | Choke, Common Mode, 1.2 mH, 14 A (Alt: SCN35XV-140-1R7A010JH) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCN35XV-140-1R7A010JH
SCN35XV-140-1R7A010JH CAD Models
SCN35XV-140-1R7A010JH Part Data Attributes
|
SCN35XV-140-1R7A010JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCN35XV-140-1R7A010JH
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 43.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 14 A | |
Rated Voltage | 1000 V | |
Width | 34.5 mm |