There are no models available for this part yet.
Overview of SCN322520N4R7MST by Sunltech Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCN322520N4R7MST by Sunltech Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 650mA 4.7uH 20% SMD,3.2x2.5mm Power Inductors ROHS | 132 |
|
$0.0598 / $0.1030 | Buy Now |