Part Details for SCMS95-Q by Panduit Corp
Overview of SCMS95-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCMS95-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M9999
|
Newark | Copper Compression Metric Butt Splice, 9 |Panduit SCMS95-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$175.5600 / $213.0100 | Buy Now |
DISTI #
SCMS95-Q-ND
|
DigiKey | CONN BUTT SPLICE 95MM CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7500 | Buy Now |
DISTI #
SCMS95-Q
|
Avnet Americas | Splice Terminal 54mm 16.5mm Tin - Bulk (Alt: SCMS95-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$883.4200 | Buy Now |
DISTI #
644-SCMS95-Q
|
Mouser Electronics | Terminals Copper Comp Metric Butt Splice, 9 RoHS: Compliant | 1 |
|
$8.3100 / $8.9300 | Buy Now |
DISTI #
PANSCMS95-Q
|
Heilind Electronics | COPPER COMPRESSION METRIC 9 BUTT SPLICE, | Americas - 0 in Stock |
|
$7.3147 / $9.3628 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 54mm 16.5mm Tin RoHS: Compliant | 0 |
|
$8.8300 / $9.7900 | Buy Now |
DISTI #
000000000002135833
|
Sager | Terminals Copper Comp Metric Butt Splice, 9 Min Qty: 1 | 0 |
|
$5.5900 / $7.3100 | Buy Now |
Part Details for SCMS95-Q
SCMS95-Q CAD Models
SCMS95-Q Part Data Attributes
|
SCMS95-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCMS95-Q
Panduit Corp
Wire Terminal, 95mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 95 mm2 |