Part Details for SCMS630-6 by Panduit Corp
Results Overview of SCMS630-6 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCMS630-6 Information
SCMS630-6 by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SCMS630-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$180.8900 | Buy Now |
DISTI #
000000000002135831
|
Sager | Terminals Copper Comp Metric Butt Splice, 6 | 0 |
|
Buy Now |
Part Details for SCMS630-6
SCMS630-6 CAD Models
SCMS630-6 Part Data Attributes
|
SCMS630-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCMS630-6
Panduit Corp
Wire Terminal, 630mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 630 mm2 |