Part Details for SCMS5D25-330 by Signal Transformer Inc
Overview of SCMS5D25-330 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCMS5D25-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005743119
|
Sager | Power Inductors - SMD Inductor SMD 33uH 0.63A 0.33ohms100KHz | 0 |
|
Buy Now |
Part Details for SCMS5D25-330
SCMS5D25-330 CAD Models
SCMS5D25-330 Part Data Attributes
|
SCMS5D25-330
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCMS5D25-330
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |