-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.4V, 100% +Tol, 0% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCMR22D155PSBB0H by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6449
|
Newark | Cap, 1.5F, 5.4V, 20%, Super Cap, Radial, Capacitance:1.5F, Voltage Rating:5.4V, Capacitor Termina... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$3.8400 / $4.8500 | Buy Now |
DISTI #
478-SCMR22D155PSBB0H-ND
|
DigiKey | CAP 1.5F 0% +100% 5.4V T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$3.7280 / $6.4000 | Buy Now |
DISTI #
SCMR22D155PSBB0H
|
Avnet Americas | Supercapacitor, EDLC, 1.5 F, 5.4 V, -0%, +100%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: SCMR22... more RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 16 Weeks, 0 Days Container: Bulk | 540 Factory Stock |
|
$2.2345 / $2.3985 | Buy Now |
DISTI #
581-SCMR22D155PSBB0H
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Sol der Pin RoHS: Compliant | 701 |
|
$3.2900 / $4.7100 | Buy Now |
DISTI #
V99:2348_22719057
|
Arrow Electronics | Cap Supercap 1.5F 5.4V 0% to 100% ( 18.5 X 9.5 X 24mm ) Radial Plastic Oval Can 11.5mm 15uA 0.19 Ohm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2150 | Americas - 155 |
|
$1.4620 / $2.3152 | Buy Now |
DISTI #
V79:2366_26387624
|
Arrow Electronics | Cap Supercap 1.5F 5.4V 0% to 100% ( 18.5 X 9.5 X 24mm ) Radial Plastic Oval Can 11.5mm 15uA 0.19 Ohm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 45 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$2.5800 | Buy Now |
DISTI #
SCMR22D155PSBBH
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 270 | 0 |
|
$2.6300 | Buy Now |
DISTI #
SCMR22D155PSBB0H
|
Avnet Abacus | Supercapacitor EDLC 15 F 54 V 0 100 1000 hours 65C Radial Leaded (Alt: SCMR22D155PSBB0H) RoHS: Compliant Min Qty: 2160 Package Multiple: 270 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCMR22D155PSBB0H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMR22D155PSBB0H
Kyocera AVX Components
Electric Double Layer Capacitor, Electric Double Layer, 5.4V, 100% +Tol, 0% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 24 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Surface Mount | NO | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |