Part Details for SCMR18F105PRBA0 by Kyocera AVX Components
Overview of SCMR18F105PRBA0 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMR18F105PRBA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9650
|
Newark | Supercapacitor, 1F, 5.5V, Radial, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:0%, +100%, Lead Spacing:11.5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.25Ohmrohs Compliant: Yes |Kyocera Avx SCMR18F105PRBA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 708 |
|
$1.7000 | Buy Now |
DISTI #
478-11299-ND
|
DigiKey | CAP 1F 0% +100% 5.5V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7062 In Stock |
|
$1.8772 / $4.3100 | Buy Now |
DISTI #
SCMR18F105PRBA0
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCMR18F105PRBA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4482 | Buy Now |
DISTI #
21AJ9650
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 21AJ9650) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 708 Partner Stock |
|
$2.4100 / $3.6700 | Buy Now |
DISTI #
581-SCMR18F105PRBA0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 1F 8X18mm Radial RoHS: Compliant | 0 |
|
$1.9300 / $4.2200 | Order Now |
|
Future Electronics | SCM Series 1 F 5.5 V 250 mOhm Series Connected Super Capacitor Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 36Bag |
|
$1.6200 / $1.8400 | Buy Now |
DISTI #
SCMR18F105PRBA0
|
TTI | Supercapacitors / Ultracapacitors 5.5V 1F 8X18mm Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1200 In Stock |
|
$1.7700 / $2.1100 | Buy Now |
DISTI #
SCMR18F105PRBA0
|
TME | Supercapacitor, THT, 1F, 5.5VDC, 0÷100%, Body dim: 16x18x8mm, 1.6A Min Qty: 1200 | 0 |
|
$2.3900 | RFQ |
|
Ameya Holding Limited | CAPACITOR 1F 20% 5.5V THRU HOLE | 1600 |
|
RFQ | |
DISTI #
SCMR18F105PRBA0
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 5.5 V, -0%, +100%, 1000 hours @ 65�C, Radial Leaded (Alt: SCMR18F105PRBA0) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCMR18F105PRBA0
SCMR18F105PRBA0 CAD Models
SCMR18F105PRBA0 Part Data Attributes:
|
SCMR18F105PRBA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMR18F105PRBA0
Kyocera AVX Components
Electric Double Layer Capacitor, 5.5V, 100% +Tol, 0% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 18 mm | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |