-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCMQ14C474PRBA0 by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9644
|
Newark | Supercapacitor, 0.47F, 5V, Radial, Capacitance:0.47F, Voltage(Dc):5V, Capacitor Terminals:Pc Pin,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.5600 | Buy Now |
DISTI #
478-11482-ND
|
DigiKey | CAP 470MF 0% +100% 5V T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8627 / $4.0600 | Buy Now |
DISTI #
21AJ9644
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5 V, -0%, +100%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: 21AJ964... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk |
10 Partner Stock |
|
$1.8900 / $2.8500 | Buy Now |
DISTI #
SCMQ14C474PRBA0
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5 V, -0%, +100%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: SCMQ14C... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2644 / $1.3572 | Buy Now |
DISTI #
581-SCMQ14C474PRBA0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial RoHS: Compliant | 3 |
|
$1.8000 / $3.5600 | Buy Now |
|
Future Electronics | SCM Series 5 V 0.47 F 13.6x14x6.3mm LS=9mm +100/-0% Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$1.5800 / $1.6900 | Buy Now |
|
Future Electronics | SCM Series 5 V 0.47 F 13.6x14x6.3mm LS=9mm +100/-0% Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$1.5800 / $1.6900 | Buy Now |
DISTI #
SCMQ14C474PRBA0
|
TTI | Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 210 In Stock |
|
$1.5600 / $2.7500 | Buy Now |
DISTI #
SCMQ14C474PRBA0
|
TME | Supercapacitor, THT, 470mF, 5VDC, 0÷100%, Body dim: 13.6x14x6.3mm Min Qty: 1500 | 0 |
|
$2.0000 | RFQ |
DISTI #
SCMQ14C474PRBA0
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 500 |
|
$1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCMQ14C474PRBA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMQ14C474PRBA0
Kyocera AVX Components
Electric Double Layer Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 14 mm | |
Length | 13.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 5 V | |
Surface Mount | NO | |
Terminal Pitch | 9 mm | |
Terminal Shape | WIRE | |
Width | 6.3 mm |