Part Details for SCMDLC5R5334ZVH115004E by Surge Components Inc
Overview of SCMDLC5R5334ZVH115004E by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCMDLC5R5334ZVH115004E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCMDLC5R5334ZVH115004E
|
Avnet Americas | Capacitor 0.33F 5.5V 50Ohm 0.005mA 2-Pin Radial - Tape and Reel (Alt: SCMDLC5R5334ZVH115004E) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | SCL Series 5.5 V 0.33 F 11.5x4.5mm LS=10mm Horizontal EDLC Supercapacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 25Bag |
|
$0.8800 / $1.0900 | Buy Now |