Part Details for SCMD6B600LIGH by Siemens
Overview of SCMD6B600LIGH by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCMD6B600LIGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-SCMD6B600LIGH-ND
|
DigiKey | BRKR BSC SMD 3P 600A 600V 65KA L Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$42,424.5200 | Buy Now |
DISTI #
982-SCMD6B600LIGH
|
Mouser Electronics | Circuit Breakers BRKR BSC SMD 3P 600A 600V 65KA LIG 100 | 0 |
|
$51,851.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40,906.9900 / $42,162.3800 | Buy Now |