Part Details for SCMCA4A550MP00MV00 by Wima
Results Overview of SCMCA4A550MP00MV00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCMCA4A550MP00MV00 Information
SCMCA4A550MP00MV00 by Wima is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for SCMCA4A550MP00MV00
SCMCA4A550MP00MV00 CAD Models
SCMCA4A550MP00MV00 Part Data Attributes
|
SCMCA4A550MP00MV00
Wima
Buy Now
Datasheet
|
Compare Parts:
SCMCA4A550MP00MV00
Wima
Electric Double Layer Capacitor, 28V, 20% +Tol, 20% -Tol, 55000000uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 55000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 28 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |