Part Details for SCM9B-5122 by Dataforth Corporation
Overview of SCM9B-5122 by Dataforth Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for SCM9B-5122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2382-SCM9B-5122-ND
|
DigiKey | 4-CH SENSOR-TO-COMPUTER MODULE V Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$505.0000 | Buy Now |