Part Details for SCM6343TS11AR by Motorola Mobility LLC
Overview of SCM6343TS11AR by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SCM6343TS11AR
SCM6343TS11AR CAD Models
SCM6343TS11AR Part Data Attributes
|
SCM6343TS11AR
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SCM6343TS11AR
Motorola Mobility LLC
256KX16 STANDARD SRAM, 11ns, PDSO44, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
Additional Feature | CONFIGURED AS 256K X 16; TTL COMPATIBLE INPUTS & OUTPUTS | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SCM6343TS11AR
This table gives cross-reference parts and alternative options found for SCM6343TS11AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM6343TS11AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM6343TS11A | IC,SRAM,256KX16,CMOS,TSOP,44PIN,PLASTIC | Freescale Semiconductor | SCM6343TS11AR vs SCM6343TS11A |
MCM6343TS11 | 256KX16 STANDARD SRAM, 11ns, PDSO44, TSOP2-44 | Freescale Semiconductor | SCM6343TS11AR vs MCM6343TS11 |
SCM6343TS11A | 256KX16 STANDARD SRAM, 11ns, PDSO44, TSOP2-44 | Motorola Mobility LLC | SCM6343TS11AR vs SCM6343TS11A |
MCM6343TS11R | 256KX16 STANDARD SRAM, 11ns, PDSO44, TSOP2-44 | Motorola Mobility LLC | SCM6343TS11AR vs MCM6343TS11R |
MCM6343TS11 | Standard SRAM, 256KX16, 11ns, CMOS, PDSO44, TSOP2-44 | Motorola Semiconductor Products | SCM6343TS11AR vs MCM6343TS11 |