Part Details for SCM208-A02-10 by E2IP Technologies
Overview of SCM208-A02-10 by E2IP Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for SCM208-A02-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25945995
|
Verical | Serious Human Interface Platform Min Qty: 10 Package Multiple: 10 Date Code: 1712 | Americas - 20 |
|
$24.2700 | Buy Now |
Part Details for SCM208-A02-10
SCM208-A02-10 CAD Models
SCM208-A02-10 Part Data Attributes
|
SCM208-A02-10
E2IP Technologies
Buy Now
|
Compare Parts:
SCM208-A02-10
E2IP Technologies
|
Samacsys Manufacturer | E2IP Technologies |