Part Details for SCM2012F-670M-I-LRH by Frontier Electronics Co Ltd
Overview of SCM2012F-670M-I-LRH by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
670M-04ILF | Renesas Electronics Corporation | Low Phase Noise Zero Delay Buffer and Multiplier | |
670M-02LFT | Renesas Electronics Corporation | Low Phase Noise Zero Delay Buffer and Multiplier | |
670M-03ILF | Renesas Electronics Corporation | Low Phase Noise Zero Delay Buffer and Multiplier |
Price & Stock for SCM2012F-670M-I-LRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLSCM0805-670M
|
Maritex | 3775 |
|
$0.0650 / $0.1390 | Buy Now |
Part Details for SCM2012F-670M-I-LRH
SCM2012F-670M-I-LRH CAD Models
SCM2012F-670M-I-LRH Part Data Attributes
|
SCM2012F-670M-I-LRH
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCM2012F-670M-I-LRH
Frontier Electronics Co Ltd
Data Line Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 67 OHM Ω | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |