Part Details for SCM20025IBBN by Freescale Semiconductor
Overview of SCM20025IBBN by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for SCM20025IBBN
SCM20025IBBN CAD Models
SCM20025IBBN Part Data Attributes
|
SCM20025IBBN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCM20025IBBN
Freescale Semiconductor
AREA CCD IMAGE ARRAY,284 VERT PIXELS,352 HORIZ PIXELS,LLCC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Dynamic Range | 42 dB | |
Horizontal Pixel | 352 | |
Housing | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Range | 0.20-3.10V | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 7.8X7.8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 450-750 | |
Supply Voltage-Max | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 284 |