Part Details for SCM10C391KBNC by Surge Components Inc
Overview of SCM10C391KBNC by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM10C391KBNC
SCM10C391KBNC CAD Models
SCM10C391KBNC Part Data Attributes
|
SCM10C391KBNC
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM10C391KBNC
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SCM10C391KBNC
This table gives cross-reference parts and alternative options found for SCM10C391KBNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM10C391KBNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0603391K1ENR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Cinetech Industrial Co Ltd | SCM10C391KBNC vs COG0603391K1ENR |
SCM10C391KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Surge Components Inc | SCM10C391KBNC vs SCM10C391KBND |
0603G391K500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Capax Technologies Inc | SCM10C391KBNC vs 0603G391K500GT-C |
NP00603391K1ENR | CAP,CERAMIC,390PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | SCM10C391KBNC vs NP00603391K1ENR |
ECUZ1H391KCV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Panasonic Electronic Components | SCM10C391KBNC vs ECUZ1H391KCV |
COG0603391K1EPB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Cinetech Industrial Co Ltd | SCM10C391KBNC vs COG0603391K1EPB |
0603G391K500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Capax Technologies Inc | SCM10C391KBNC vs 0603G391K500ST-A |
NP00603391K1ESB | CAP,CERAMIC,390PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | SCM10C391KBNC vs NP00603391K1ESB |
NP00603391K1ERR | CAP,CERAMIC,390PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | SCM10C391KBNC vs NP00603391K1ERR |
0603N391K500NT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Hitano Enterprise Corp | SCM10C391KBNC vs 0603N391K500NT |