Part Details for SCM105K122H4N29 by Cornell Dubilier Electronics Inc
Overview of SCM105K122H4N29 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Part Details for SCM105K122H4N29
SCM105K122H4N29 CAD Models
SCM105K122H4N29 Part Data Attributes
|
SCM105K122H4N29
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SCM105K122H4N29
Cornell Dubilier Electronics Inc
Film Capacitor, 1uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (AC) Voltage (URac) | 1200 V | |
Surface Mount | NO | |
Terminal Shape | LUG |