There are no models available for this part yet.
Overview of SCM073000 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
CAD Models for SCM073000 by Amphenol Corporation
Part Data Attributes for SCM073000 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
NYLON, UL 94V-0
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
14
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL; VDE
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for SCM073000
This table gives cross-reference parts and alternative options found for SCM073000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM073000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM071000 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | SCM073000 vs SCM071000 |
SCM079100L | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | SCM073000 vs SCM079100L |
SCM079000L | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | SCM073000 vs SCM079000L |
SCM073100 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | SCM073000 vs SCM073100 |