Part Details for SCM05F103ZANC by Surge Components Inc
Overview of SCM05F103ZANC by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05F103ZANC
SCM05F103ZANC CAD Models
SCM05F103ZANC Part Data Attributes
|
SCM05F103ZANC
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05F103ZANC
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 30/-80% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05F103ZANC
This table gives cross-reference parts and alternative options found for SCM05F103ZANC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05F103ZANC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402F103Z250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F103ZANC vs 0402F103Z250CB |
0402F103Z250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | PILKOR Electronics Co Ltd | SCM05F103ZANC vs 0402F103Z250N |
SCM05F103ZANH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | SCM05F103ZANC vs SCM05F103ZANH |
0402F103Z250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F103ZANC vs 0402F103Z250C |
SCM05F103ZAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | SCM05F103ZANC vs SCM05F103ZAND |
0402F103Z250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | PILKOR Electronics Co Ltd | SCM05F103ZANC vs 0402F103Z250PT |
0402F103Z250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F103ZANC vs 0402F103Z250CT |
0402F103Z250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Fenghua (HK) Electronics Ltd | SCM05F103ZANC vs 0402F103Z250NB |
SCM05F103ZANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | SCM05F103ZANC vs SCM05F103ZANI |
0402F103Z250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | PILKOR Electronics Co Ltd | SCM05F103ZANC vs 0402F103Z250NT |