Part Details for SCM05D154KNNH by Surge Components Inc
Overview of SCM05D154KNNH by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05D154KNNH
SCM05D154KNNH CAD Models
SCM05D154KNNH Part Data Attributes
|
SCM05D154KNNH
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05D154KNNH
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05D154KNNH
This table gives cross-reference parts and alternative options found for SCM05D154KNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05D154KNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155R61A154KE19W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SCM05D154KNNH vs GRM155R61A154KE19W |
GRM155R61A154KE19J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SCM05D154KNNH vs GRM155R61A154KE19J |
C0402X5R154K100NYN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | SCM05D154KNNH vs C0402X5R154K100NYN |
C1005X5R1A154K050BC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SCM05D154KNNH vs C1005X5R1A154K050BC |
CS1005X5R154K100NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | SCM05D154KNNH vs CS1005X5R154K100NR |
C0402X5R154K100NJN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | SCM05D154KNNH vs C0402X5R154K100NJN |
225424743652 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SCM05D154KNNH vs 225424743652 |
GRM155R61A154KE19C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SCM05D154KNNH vs GRM155R61A154KE19C |
GMD155R61A154KE12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SCM05D154KNNH vs GMD155R61A154KE12J |
GMC04X5R154K10NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, LEAD FREE | SCM05D154KNNH vs GMC04X5R154K10NT-LF |