Part Details for SCM040600 by celduc relais
Overview of SCM040600 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCM040600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SCM040600-ND
|
DigiKey | SSR RELAY SPST-NO 40A 0-600V Min Qty: 1 Lead time: 28 Weeks Container: Box |
12 In Stock |
|
$289.4438 / $321.6000 | Buy Now |
|
Onlinecomponents.com | SSR 40A - 600 VDC - Control 4.5-32VDC RoHS: Compliant | 0 |
|
$285.7100 / $307.8100 | Buy Now |
DISTI #
SCM040600
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 40A, 2÷600VDC, Series: SCM Min Qty: 1 | 0 |
|
$288.7300 / $384.9700 | RFQ |