Part Details for SCM030200 by celduc relais
Overview of SCM030200 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCM030200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3868
|
Newark | Mosfet Relay, 30A, 200Vdc, Panel, Contact Configuration:-, Load Current:30A, Relay Terminals:Screw, Load Voltage Max:200Vdc, On State Resistance Max:0.164Ohm, Isolation Voltage:4Kv, Forward Current If:42Ma, Product Range:Scm Series, Rohs Compliant: Yes |Celduc SCM030200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.6100 / $215.5800 | Buy Now |
DISTI #
3667-SCM030200-ND
|
DigiKey | SSR RELAY SPST-NO 30A 0-200V Min Qty: 1 Lead time: 28 Weeks Container: Box |
6 In Stock |
|
$166.3200 | Buy Now |
|
Onlinecomponents.com | SSR 30A - 200 VDC - Control 4.5-32VDC RoHS: Compliant |
6 In Stock |
|
$179.6300 / $192.9400 | Buy Now |
DISTI #
SCM030200
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 30A, 2÷200VDC, Series: SCM Min Qty: 1 | 0 |
|
$180.4400 / $241.7900 | RFQ |
|
Master Electronics | SSR 30A - 200 VDC - Control 4.5-32VDC RoHS: Compliant |
6 In Stock |
|
$179.6300 / $192.9400 | Buy Now |