Part Details for SCM021100 by Amphenol Corporation
Overview of SCM021100 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Part Details for SCM021100
SCM021100 CAD Models
SCM021100 Part Data Attributes
|
SCM021100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SCM021100
Amphenol Corporation
Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for SCM021100
This table gives cross-reference parts and alternative options found for SCM021100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM021100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM029000 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | SCM021100 vs SCM029000 |
SCM023000 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | SCM021100 vs SCM023000 |
SCM021000L | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | SCM021100 vs SCM021000L |