Part Details for SCM-2500LH+ by Mini-Circuits
Overview of SCM-2500LH+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM-2500LH+
SCM-2500LH+ CAD Models
SCM-2500LH+ Part Data Attributes
|
SCM-2500LH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCM-2500LH+
Mini-Circuits
Double Balanced Mixer, 500MHz Min, 2500MHz Max, 10dB Conversion Loss-Max, ROHS COMPLIANT, CASE YY109, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL8,.38,200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL8,.38,200 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 5.96 |
Alternate Parts for SCM-2500LH+
This table gives cross-reference parts and alternative options found for SCM-2500LH+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM-2500LH+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM-2500LH-TR | Mini-Circuits | Check for Price | Double Balanced Mixer, 500MHz Min, 2500MHz Max, 10dB Conversion Loss-Max, | SCM-2500LH+ vs SCM-2500LH-TR |