Part Details for SCLF-95 by Mini-Circuits
Overview of SCLF-95 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for SCLF-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 108 MHZ, LOW PASS FILTER | 3 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | 108 MHZ, LOW PASS FILTER | 6 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for SCLF-95
SCLF-95 CAD Models
SCLF-95 Part Data Attributes
|
SCLF-95
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-95
Mini-Circuits
Low Pass Filter, 108MHz, CASE YY161, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE YY161, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Attenuation Frequency-Max | 189 MHz | |
Attenuation Frequency-Min | 146 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 108 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 7.11 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | TIN LEAD | |
VSWR | 1.7 | |
Width | 9.65 mm |