Part Details for SCLF-23 by Mini-Circuits
Overview of SCLF-23 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SCLF-23
SCLF-23 CAD Models
SCLF-23 Part Data Attributes:
|
SCLF-23
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-23
Mini-Circuits
Low Pass Filter, 25MHz, 8 Pin(s), Plastic, CASE YY161, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE YY161, 8 PIN | |
Reach Compliance Code | not_compliant | |
Attenuation Frequency-Max | 34 MHz | |
Attenuation Frequency-Min | 31 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 25 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 7.11 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.5 | |
Width | 9.65 mm |