-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 155MHz, ROHS COMPLIANT, CASE YY161, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-SCLF-135
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SM / RoHS RoHS: Compliant | 486 |
|
$12.1600 / $17.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCLF-135+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-135+
Mini-Circuits
Low Pass Filter, 155MHz, ROHS COMPLIANT, CASE YY161, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 300 MHz | |
Attenuation Frequency-Min | 210 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 155 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 7.11 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.7 | |
Width | 9.65 mm |
This table gives cross-reference parts and alternative options found for SCLF-135+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCLF-135+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCLF-135 | Low Pass Filter, 155MHz, CASE YY161, 8 PIN | Mini-Circuits | SCLF-135+ vs SCLF-135 |