Part Details for SCLF-1000 by Mini-Circuits
Overview of SCLF-1000 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCLF-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1200 MHz, LOW PASS FILTER | 14 |
|
$14.2500 / $19.0000 | Buy Now |
Part Details for SCLF-1000
SCLF-1000 CAD Models
SCLF-1000 Part Data Attributes:
|
SCLF-1000
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-1000
Mini-Circuits
Low Pass Filter, 1200MHz, CASE YY161, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE YY161, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Attenuation Frequency-Max | 2100 MHz | |
Attenuation Frequency-Min | 1620 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 1200 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 7.11 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 | |
Width | 9.65 mm |