Part Details for SCL1000-3 by Panduit Corp
Overview of SCL1000-3 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SCL1000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7142
|
Newark | Terminal, Butt Splice, 1000Kcmil, Uninsu, Insulator Colour:-, Product Range:Pan-Lug Scl Series, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCL1000-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3500 | Buy Now |
DISTI #
298-15827-ND
|
DigiKey | CONN SPLICE 1000 MCM CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4700 | Buy Now |
DISTI #
SCL1000-3
|
Avnet Americas | Splice Terminal 155.44mm 38.1mm Tin - Bulk (Alt: SCL1000-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$75.2407 | Buy Now |
DISTI #
644-SCL1000-3
|
Mouser Electronics | Terminals Copp COMPR Butt Splice, Long Bar RoHS: Compliant | 0 |
|
$78.4900 / $78.6200 | Order Now |
DISTI #
71264141
|
RS | Copper butt splice, long barrel, 1000 kcmil cable. | Panduit SCL1000-3 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$88.7500 / $96.4600 | RFQ |
DISTI #
PANSCL1000-3
|
Heilind Electronics | COPPER COMPRESSION BUTT SPLICE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal 155.44mm 38.1mm Tin RoHS: Compliant |
3 In Stock 71 Factory Stock |
|
$75.2400 / $87.7600 | Buy Now |
DISTI #
51616879
|
Verical | Splice Terminal (10.7/0)AWG Copper 155.44mm Tin Min Qty: 3 Package Multiple: 3 Date Code: 1907 | Americas - 3 |
|
$110.1129 | Buy Now |
DISTI #
SCL1000-3
|
Avnet Americas | Splice Terminal 155.44mm 38.1mm Tin - Bulk (Alt: SCL1000-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$75.2407 | Buy Now |
DISTI #
SCL1000-3
|
Avnet Americas | Splice Terminal 155.44mm 38.1mm Tin - Bulk (Alt: SCL1000-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$75.2407 | Buy Now |
Part Details for SCL1000-3
SCL1000-3 CAD Models
SCL1000-3 Part Data Attributes:
|
SCL1000-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCL1000-3
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 1000 AWG |