Part Details for SCL1-E by Panduit Corp
Overview of SCL1-E by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCL1-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1015
|
Newark | Terminal, Butt Splice, 1Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scl Series, Wire Size Awg Min:-, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCL1-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$12.1200 | Buy Now |
DISTI #
298-15828-ND
|
DigiKey | CONN SPLICE 1-6AWG CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$9.2270 / $11.8100 | Buy Now |
DISTI #
52AH1015
|
Avnet Americas | Splice Terminal 1AWG 72.89mm 11.93mm Tin - Bulk (Alt: 52AH1015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$12.1200 | Buy Now |
DISTI #
SCL1-E
|
Avnet Americas | Splice Terminal 1AWG 72.89mm 11.93mm Tin - Bulk (Alt: SCL1-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,149.3800 | Buy Now |
DISTI #
644-SCL1-E
|
Mouser Electronics | Terminals Copp COMPR Butt Splice, Long Bar RoHS: Compliant | 0 |
|
$9.7100 / $11.7500 | Order Now |
DISTI #
71264142
|
RS | Copper butt splice, long barrel, #1 AWG wire. | Panduit SCL1-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8500 | RFQ |
DISTI #
PANSCL1-E
|
Heilind Electronics | COPPER COMPRESSION BUTT L SPLICE, BAR | Americas - 0 in Stock |
|
$9.5168 / $12.1815 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 1AWG 72.89mm 11.93mm Tin RoHS: Compliant |
25 In Stock |
|
$11.4900 / $12.7400 | Buy Now |
DISTI #
51662937
|
Verical | Splice Terminal 1AWG Seamless Copper 72.89mm Tin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1907 | Americas - 24 |
|
$13.9273 | Buy Now |
DISTI #
000000000000632819
|
Sager | Terminals Copp COMPR Butt Splice, Long Bar Min Qty: 1 | 0 |
|
$7.2800 / $9.5100 | Buy Now |
Part Details for SCL1-E
SCL1-E CAD Models
SCL1-E Part Data Attributes
|
SCL1-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCL1-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 1 AWG |