Part Details for SCL1/0-X by Panduit Corp
Overview of SCL1/0-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCL1/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1016
|
Newark | Terminal, Butt Splice, 1/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scl Series, Wire Size Awg Min:-, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCL1/0-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 | Buy Now |
DISTI #
298-1396-ND
|
DigiKey | CONN SPLICE 1/0AWG CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1614 / $12.1300 | Buy Now |
DISTI #
SCL1/0-X
|
Avnet Americas | Splice Terminal (1/0)AWG 72.89mm 13.2mm Tin - Bulk (Alt: SCL1/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.2488 | Buy Now |
DISTI #
644-SCL1/0-X
|
Mouser Electronics | Terminals Copper Comp Butt Splice Long Bar RoHS: Compliant | 0 |
|
$9.6100 | Order Now |
DISTI #
71264140
|
RS | Copper butt splice, long barrel, 1/0 AWG wire. | Panduit SCL1/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1100 / $18.7300 | RFQ |
DISTI #
PANSCL1/0-X
|
Heilind Electronics | Copper Compression Butt Long Splice, Bar | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal (1/0)AWG 72.89mm 13.2mm Tin RoHS: Compliant |
25 In Stock 834 Factory Stock |
|
$12.2500 / $14.2900 | Buy Now |
DISTI #
66719333
|
Verical | Splice Terminal (1/0)AWG Seamless Copper 72.89mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$17.0263 / $18.4149 | Buy Now |
DISTI #
SCL1/0-X
|
TTI | Terminals Copper Comp Butt Splice Long Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.2500 / $12.8600 | Buy Now |
DISTI #
000000000000632817
|
Sager | Terminals Copper Comp Butt Splice Long Bar Min Qty: 1 | 0 |
|
$7.7500 / $10.1300 | Buy Now |
Part Details for SCL1/0-X
SCL1/0-X CAD Models
SCL1/0-X Part Data Attributes
|
SCL1/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCL1/0-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |