Part Details for SCL-2M2012-181JT by Sumida Corporation
Overview of SCL-2M2012-181JT by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SCL-2M2012-181JT
SCL-2M2012-181JT CAD Models
SCL-2M2012-181JT Part Data Attributes
|
SCL-2M2012-181JT
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SCL-2M2012-181JT
Sumida Corporation
Ferrite Chip, 2 Function(s), 10V, 0.33A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.33 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |