SCL-2-10
Mini-Circuits
Description: Splitter And Combiner, 800MHz Min, 1000MHz Max, 1dB Insertion Loss-Max, CERAMIC, CASE QQQ828, 6 PIN

Overview of SCL-2-10 by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SCL-2-10 by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCL-2-10 by Mini-Circuits

SCL-2-10
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Additional Feature
ISOLATION-MIN (DB):18
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
40 dBm
Insertion Loss-Max
1 dB
JESD-609 Code
e0
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
800 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPLITTER AND COMBINER
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.29
Want to compare parts?
  1. SCL-2-10
    Mini-Circuits
    Splitter And Combiner, 800MHz Min, 1000MHz Max, 1dB Insertion Loss-Max, CERAMIC, CASE QQQ828, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCL-2-10 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCL-2-10 by Mini-Circuits

Select Manufacturer
Which Manufacturer of SCL-2-10 would you like to use for your alert(s)?
  • Please alert me when SCL-2-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCL-2-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCL-2-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCL-2-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCL-2-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCL-2-10 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: