Part Details for SCL-1/8-0-STK by TE Connectivity
Overview of SCL-1/8-0-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCL-1/8-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J8191
|
Newark | Heat Shrink Tubing, 3.2Mm, Black, 4Ft, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:0.6Mmrohs Compliant: Yes |Raychem Te Connectivity SCL-1/8-0-STK Min Qty: 4 Package Multiple: 1 Date Code: 1 Container: Foot | 552 |
|
$3.3800 / $5.6700 | Buy Now |
DISTI #
484-SCL-1/8-0-STK-ND
|
DigiKey | HEATSHRINK 1/8" X 4' BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1555 In Stock |
|
$3.5913 / $6.1600 | Buy Now |
DISTI #
650-SCL-1/8-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/8" BK PRICE PER STICK RoHS: Compliant | 341 |
|
$2.8400 / $5.7300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick RoHS: Compliant |
376 In Stock |
|
$3.0200 / $3.6400 | Buy Now |
DISTI #
RYCSCL-1/8-0-STK
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RYCNB25822001
|
Interstate Connecting Components | NB25822001 M23053/4/101-0 SCL-1/8-0-STK | 257 |
|
$3.3894 / $3.8482 | Buy Now |
DISTI #
000000000001103756
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/8 BK PRICE PER STICK Min Qty: 1 | 0 |
|
$3.2600 / $3.7100 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick RoHS: Compliant |
376 In Stock |
|
$3.0200 / $3.6400 | Buy Now |