Part Details for SCL-1/4-0-BULK-COIL by TE Connectivity
Results Overview of SCL-1/4-0-BULK-COIL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for SCL-1/4-0-BULK-COIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M9760
|
Newark | Scl-1/4-0-Bulk-Coil |Raychem Te Connectivity SCL-1/4-0-BULK-COIL RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
SCL-1/4-0-BULK-COIL-ND
|
DigiKey | HEATSHRINK 1/4" BLACK Min Qty: 6000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0530 | Buy Now |
|
Onlinecomponents.com | SCL-1/4-0-BULK-COIL RoHS: Compliant | 0 |
|
$1.1200 / $3.1600 | Buy Now |
DISTI #
000000000002278789
|
Sager | Heat Shrink Tubing & Sleeves SCL-1/4-0-BULK-COIL PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | SCL-1/4-0-BULK-COIL RoHS: Compliant | 0 |
|
$1.1200 / $3.1600 | Buy Now |