Part Details for SCK251R0MSBH by Thinking Electronic Industrial Co Ltd
Overview of SCK251R0MSBH by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCK251R0MSBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | INRUSH CURRENT LIMITERS 25MM 1R %20 20A RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 278 |
|
$3.7100 / $3.9800 | Buy Now |
Part Details for SCK251R0MSBH
SCK251R0MSBH CAD Models
SCK251R0MSBH Part Data Attributes:
|
SCK251R0MSBH
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCK251R0MSBH
Thinking Electronic Industrial Co Ltd
NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED , HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED , HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 29 mm | |
Package Length | 29 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | CSA; CQC; CUL; TUV; UL | |
Resistance | 1 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |