Part Details for SCK20-0120M by MERITEK Electronics Corporation
Overview of SCK20-0120M by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCK20-0120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NTC 15mm 1ohm - 20A 20% - Thermistor RoHS: Compliant | 0 |
|
$0.3310 / $1.0300 | Buy Now |