Part Details for SCIHP0730-220M by Bel Fuse
Overview of SCIHP0730-220M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCIHP0730-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIHP0730-220M
|
Avnet Americas | INDUCTOR SMD 22.0UH 3A 230MOHMS 200KHZ - Tape and Reel (Alt: SCIHP0730-220M) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3472 / $0.4340 | Buy Now |
Part Details for SCIHP0730-220M
SCIHP0730-220M CAD Models
SCIHP0730-220M Part Data Attributes
|
SCIHP0730-220M
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCIHP0730-220M
Bel Fuse
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2927, CHIP, 2927, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP, 2927, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2927 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.2 MHz | |
Tolerance | 20% |