Part Details for SCIHP0730-100M by Signal Transformer Inc
Overview of SCIHP0730-100M by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SCIHP0730-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIHP0730-100M-ND
|
DigiKey | FIXED IND 10UH 3A 105 MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4383 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3556 / $0.4179 | Buy Now |
DISTI #
000000000005742906
|
Sager | Power Inductors - SMD Inductor SMD 10.0uH 5.5A 105mohms 200KHz Min Qty: 1000 | 0 |
|
$0.3457 / $0.3836 | Buy Now |
Part Details for SCIHP0730-100M
SCIHP0730-100M CAD Models
SCIHP0730-100M Part Data Attributes
|
SCIHP0730-100M
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCIHP0730-100M
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |