Part Details for SCIHP0724-R68M by Signal Transformer Inc
Overview of SCIHP0724-R68M by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN |
Price & Stock for SCIHP0724-R68M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIHP0724-R68M-ND
|
DigiKey | FIXED IND 680NH 11A 9.4 MOHM SMD Min Qty: 3000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3611 / $0.4179 | Buy Now |
DISTI #
000000000005742904
|
Sager | Power Inductors - SMD Inductor SMD 0.68uH 18A 9.40mohms 200KHz Min Qty: 1500 | 0 |
|
$0.3457 / $0.3784 | Buy Now |
Part Details for SCIHP0724-R68M
SCIHP0724-R68M CAD Models
SCIHP0724-R68M Part Data Attributes
|
SCIHP0724-R68M
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCIHP0724-R68M
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |