Part Details for SCIHP0724-100M by Signal Transformer Inc
Overview of SCIHP0724-100M by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCIHP0724-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCIHP0724-100M-ND
|
DigiKey | FIXED IND 10UH 2.5A 129 MOHM SMD Min Qty: 1500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8939 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $0.8400 | Buy Now |
|
Quest Components | 1200 |
|
$0.7700 / $2.8000 | Buy Now | |
DISTI #
000000000005742895
|
Sager | Power Inductors - SMD Inductor SMD 10.0uH 5A 129mohms 200KHz Min Qty: 1500 | 0 |
|
$0.7284 / $0.7468 | Buy Now |
Part Details for SCIHP0724-100M
SCIHP0724-100M CAD Models
SCIHP0724-100M Part Data Attributes:
|
SCIHP0724-100M
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCIHP0724-100M
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |